RS Better World
Helly Hansen Chelsea Evolution Work Trouser Black 37 in Waist
- RS Stock No.:
- 201-1343
- Mfr. Part No.:
- 77445_992-D100
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€113.40
(exc. VAT)
€139.48
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 201-1343
- Mfr. Part No.:
- 77445_992-D100
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Colour | Black | |
| Waist Size | 37 in | |
| Size | L | |
| Material | 21% Polyester, 79% Cotton | |
| Series | Chelsea Evolution | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Better World Verification | Bluesign | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Colour Black | ||
Waist Size 37 in | ||
Size L | ||
Material 21% Polyester, 79% Cotton | ||
Series Chelsea Evolution | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Better World Verification Bluesign | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Chelsea Evolution service pant, a durable pant with 4-way stretch fabric combined with our legendary Chelsea cotton fabric. Featuring cargo and jeans like front pockets as well as tonal logos, this is a sleek pant that gets the job done.
4-way stretch fabric
Hand pockets
Shaped waistband for improved comfort
Broad centre back belt loop for extra stability and strength
Back pockets
Gusset in crotch for freedom of movement
Plastic covered metal buttons
Cargo pockets
ID card loop
Tonal logos
Possibility to increase leg length by 5cm
Related links
- Helly Hansen Chelsea Evolution Work Trouser Black 37 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Navy 37 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 41 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 43 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 45 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 31 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 33 in Waist
- Helly Hansen Chelsea Evolution Work Trouser Black 44 in Waist
