Mascot Workwear Mannheim Unisex Trousers Black 41 in Waist 820mm Leg
- RS Stock No.:
- 218-4001
- Mfr. Part No.:
- 12779-442-09 82C46
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€86.08
(exc. VAT)
€105.88
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.08 |
*price indicative
- RS Stock No.:
- 218-4001
- Mfr. Part No.:
- 12779-442-09 82C46
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 820mm | |
| Size | 104 cm | |
| Waist Size | 41 in | |
| Material | Polyester, Cotton | |
| Series | Mannheim | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 820mm | ||
Size 104 cm | ||
Waist Size 41 in | ||
Material Polyester, Cotton | ||
Series Mannheim | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
The Mascot Trousers with kneepad pockets is co certified for use with Mascot kneepad type short or long as the kneepad pocket is height-adjustable. It has integrated phone pocket in the right pocket. It is black in colour. It has durable cordura reinforce
It is lightweight
It has adjustable hammer loop
It has pen pocket
Related links
- Mascot Workwear Mannheim Unisex Trousers Black 41 in Waist 820mm Leg
- Mascot Workwear Mannheim Unisex Trousers Navy 41 in Waist 820mm Leg
- Mascot Workwear Mannheim Unisex Trousers Black 33 in Waist 820mm Leg
- Mascot Workwear Mannheim Unisex Trousers Black 37 in Waist 820mm Leg
- Mascot Workwear Mannheim Unisex Trousers Black 35 in Waist 820mm Leg
- Mascot Workwear Mannheim Unisex Trousers Black 39 in Waist 820mm Leg
- Mascot Workwear Mannheim Unisex Trousers Navy 35 in Waist 820mm Leg
- Mascot Workwear Mannheim Unisex Trousers Navy 39 in Waist 820mm Leg
