Mascot Workwear Ingolstadt Unisex Trousers Navy 33 in Waist 820mm Leg
- RS Stock No.:
- 218-4066
- Mfr. Part No.:
- 16179-230-010 82C48
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€69.32
(exc. VAT)
€85.26
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.32 |
*price indicative
- RS Stock No.:
- 218-4066
- Mfr. Part No.:
- 16179-230-010 82C48
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 820mm | |
| Size | 83 cm | |
| Waist Size | 33 in | |
| Material | Polyester, Cotton | |
| Series | Ingolstadt | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 820mm | ||
Size 83 cm | ||
Waist Size 33 in | ||
Material Polyester, Cotton | ||
Series Ingolstadt | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
The Mascot Trouser particularly suited to warm environments as this is light weight and has a high content of cotton. It has low waist with form-cut waistband ensures comfort and freedom of movement. It's durable triple stitched seams on leg and crotch ex
It is ergonomically formed trouser
It has thigh pockets with flap
Related links
- Mascot Workwear Ingolstadt Unisex Trousers Black 33 in Waist 820mm Leg
- Mascot Workwear Ingolstadt Unisex Trousers Navy 41 in Waist 820mm Leg
- Mascot Workwear Ingolstadt Unisex Trousers Navy 37 in Waist 820mm Leg
- Mascot Workwear Ingolstadt Unisex Trousers Navy 35 in Waist 820mm Leg
- Mascot Workwear Ingolstadt Unisex Trousers Navy 39 in Waist 820mm Leg
- Mascot Workwear Ingolstadt Unisex Trousers Black 39 in Waist 820mm Leg
- Mascot Workwear Ingolstadt Unisex Trousers Black 37 in Waist 820mm Leg
- Mascot Workwear Ingolstadt Unisex Trousers Black 41 in Waist 820mm Leg
