Mascot Workwear Kassel Unisex Trousers Navy 35 in Waist 820mm Leg
- RS Stock No.:
- 218-4080
- Mfr. Part No.:
- 17731-442-010 82C50
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€104.33
(exc. VAT)
€128.33
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.33 |
*price indicative
- RS Stock No.:
- 218-4080
- Mfr. Part No.:
- 17731-442-010 82C50
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 820mm | |
| Waist Size | 35 in | |
| Size | 34.5 in | |
| Material | Polyester, Cotton | |
| Resistance Features | Lightweight | |
| Series | Kassel | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 820mm | ||
Waist Size 35 in | ||
Size 34.5 in | ||
Material Polyester, Cotton | ||
Resistance Features Lightweight | ||
Series Kassel | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
The Mascot Trousers with holster pockets is co certified for use with Mascot kneepad type short or long as the kneepad pocket is height-adjustable. It has adjustable cordura fabric holster pockets with an extra pocket for tools. It has integrated phone po
It is lightweight
It has adjustable hammer loop
It has pen pocket
Related links
- Mascot Workwear Kassel Unisex Trousers Navy 41 in Waist 82cm Leg
- Mascot Workwear Kassel Unisex Trousers Navy 37 in Waist 82cm Leg
- Mascot Workwear Kassel Unisex Trousers Navy 33 in Waist 82cm Leg
- Mascot Workwear Kassel Unisex Trousers Navy 31 in Waist 82cm Leg
- Mascot Workwear Kassel Unisex Trousers Black 35 in Waist 82cm Leg
- Mascot Workwear Kassel Unisex Trousers Black 41 in Waist 82cm Leg
- Mascot Workwear Kassel Unisex Trousers Black 33 in Waist 82cm Leg
- Mascot Workwear Kassel Unisex Trousers Black 37 in Waist 82cm Leg
