DeWALT Harrison Men's Work Trouser Black, Grey 36 in Waist 29in Leg
- RS Stock No.:
- 224-7511
- Mfr. Part No.:
- HARRISON 36/29
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€49.44
(exc. VAT)
€60.81
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.44 |
*price indicative
- RS Stock No.:
- 224-7511
- Mfr. Part No.:
- HARRISON 36/29
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black, Grey | |
| Leg Length | 29in | |
| Size | 36 in | |
| Waist Size | 36 in | |
| Material | Cotton, Polyester, Elastane | |
| Series | Harrison | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black, Grey | ||
Leg Length 29in | ||
Size 36 in | ||
Waist Size 36 in | ||
Material Cotton, Polyester, Elastane | ||
Series Harrison | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Harrison Series Work Trouser, 34 inches Waist Size, 29, 31, 33 Leg length - HARRISON 34/31
This work trouser is designed for professional tradespeople operating in automation, electronics, electrical and mechanical environments, providing a practical lower-body garment for everyday site use. Constructed from mixed fibres to allow movement, it includes a provision for additional impact protection at the knee and offers a measured fit around the waist and leg lengths suited to on-site duties.
Features and Benefits:
• 64% polyester blend delivers abrasion resistance and shape retention
• 33% cotton content enhances wearer comfort during long shifts
• 3% elastane in main fabric provides stretch for unrestricted movement
• Nylon-elastane secondary fabric increases durability and flexibility
• Integrated knee pad pocket allows retrofit of protective inserts
• Four pockets supply secure storage for small tools and components
• 33% cotton content enhances wearer comfort during long shifts
• 3% elastane in main fabric provides stretch for unrestricted movement
• Nylon-elastane secondary fabric increases durability and flexibility
• Integrated knee pad pocket allows retrofit of protective inserts
• Four pockets supply secure storage for small tools and components
Applications
• Suitable for assembly tasks in automation production lines
• Ideal for electricians working in confined switchgear spaces
• Used for mechanical maintenance where tool access is required
• Can be used by electronics technicians needing mobility and storage
• Suitable for site visits requiring protective knee padding
• Ideal for electricians working in confined switchgear spaces
• Used for mechanical maintenance where tool access is required
• Can be used by electronics technicians needing mobility and storage
• Suitable for site visits requiring protective knee padding
What waist and leg length options are available for sizing?
The garment is produced with a 34in waist and selectable leg lengths of 29in, 31in or 33in to accommodate different stature requirements.
How does the fabric mix affect movement during tasks?
The combination of elastane in both main and secondary fabrics provides stretch recovery and permits dynamic bending and crouching without fabric stress.
How many storage points are provided and what are they for?
There are four pockets designed to hold small hand tools, fasteners and diagnostic components for quick access while working.
What colour options are offered for workplace matching?
The trousers are available in black and grey to integrate with common site uniforms and hide soiling.
Is there a feature for adding knee protection for prolonged kneeling?
A dedicated knee pad pocket is included to accept removable pads for tasks that involve sustained kneeling.
Related links
- DeWALT Harrison Men's Work Trouser Black, Grey 38 in Waist 29in Leg
- DeWALT Harrison Men's Work Trouser Black, Grey 32 in Waist 29in Leg
- DeWALT Harrison Men's Work Trouser Black, Grey 30 in Waist 29in Leg
- DeWALT Harrison Men's Work Trouser Black, Grey 42 in Waist 29in Leg
- DeWALT Harrison Men's Work Trouser Black, Grey 40 in Waist 29in Leg
- DeWALT Harrison Men's Work Trouser Grey, Black 34 in Waist 29in Leg
- DeWALT Harrison Men's Work Trouser Black, Grey 36 in Waist 31in Leg
- DeWALT Harrison Men's Work Trouser Grey, Black 36 in Waist 33in Leg
