DeWALT Memphis Unisex Work Trouser Black, Grey 40 in Waist 33in Leg
- RS Stock No.:
- 224-7547
- Mfr. Part No.:
- MEMPHIS 40/33
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€49.84
(exc. VAT)
€61.30
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.84 |
*price indicative
- RS Stock No.:
- 224-7547
- Mfr. Part No.:
- MEMPHIS 40/33
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Grey | |
| Leg Length | 33in | |
| Size | 40 in | |
| Waist Size | 40 in | |
| Material | 8% Elastane, 92% Nylon | |
| Series | Memphis | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Grey | ||
Leg Length 33in | ||
Size 40 in | ||
Waist Size 40 in | ||
Material 8% Elastane, 92% Nylon | ||
Series Memphis | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT MEMPHIS Grey/Black holster pocket slimmer fit trouser is made from 92% nylon 8 % Elastane main body for maximum comfort and flexibility.
Twin holster pockets
Cordura reinforced hems
Cordura knee pad pockets
Related links
- DeWALT Memphis Unisex Work Trouser Black, Grey 32 in Waist 33in Leg
- DeWALT Memphis Unisex Work Trouser Black, Grey 30 in Waist 33in Leg
- DeWALT Memphis Unisex Work Trouser Black, Grey 36 in Waist 33in Leg
- DeWALT Memphis Unisex Work Trouser Grey, Black 34 in Waist 33in Leg
- DeWALT Memphis Unisex Work Trouser Grey, Black 38 in Waist 33in Leg
- DeWALT Memphis Unisex Work Trouser Grey, Black 42 in Waist 33in Leg
- DeWALT Memphis Unisex Work Trouser Black, Grey 40 in Waist 31in Leg
- DeWALT Memphis Unisex Work Trouser Black, Grey 40 in Waist 29in Leg
