Helly Hansen LUNA Women's Work Trouser Black 26 in Waist 29.5in Leg
- RS Stock No.:
- 224-9608
- Mfr. Part No.:
- 77480_990-C34
- Manufacturer:
- Helly Hansen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-9608
- Mfr. Part No.:
- 77480_990-C34
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 29.5in | |
| Size | 26 in | |
| Waist Size | 26 in | |
| Material | Cotton, Polyester | |
| Series | LUNA | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | Oeko-Tex certified | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Gender Women | ||
Colour Black | ||
Leg Length 29.5in | ||
Size 26 in | ||
Waist Size 26 in | ||
Material Cotton, Polyester | ||
Series LUNA | ||
Resistance Features Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals Oeko-Tex certified | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen service pant with C34 size is a versatile piece for any job. The newly launched female fit allows the wearer to be comfortable for long days at work and features great mobility and stretch where you need it most. It has broad centre back belt loop for extra stability and strength. It has thigh pocket with fastener closure.
It has ID card loop
It has back pockets and hand pockets
Related links
- Helly Hansen LUNA Women's Work Trouser Black 26 in Waist 29.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 33 in Waist 32.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 30 in Waist 31.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 37 in Waist 32.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 32 in Waist 31.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 29 in Waist 30.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 35 in Waist 32.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 27 in Waist 30in Leg
