Helly Hansen LUNA Women's Work Trouser Black 30 in Waist 31.5in Leg
- RS Stock No.:
- 224-9619
- Mfr. Part No.:
- 77481_990-C40
- Manufacturer:
- Helly Hansen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-9619
- Mfr. Part No.:
- 77481_990-C40
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Work Trouser | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 31.5in | |
| Waist Size | 30 in | |
| Size | 30 in | |
| Material | Cotton, Polyester | |
| Resistance Features | Lightweight | |
| Series | LUNA | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | Oeko-Tex certified | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Work Trouser | ||
Gender Women | ||
Colour Black | ||
Leg Length 31.5in | ||
Waist Size 30 in | ||
Size 30 in | ||
Material Cotton, Polyester | ||
Resistance Features Lightweight | ||
Series LUNA | ||
Knee Pad Pocket Yes | ||
Standards/Approvals Oeko-Tex certified | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Construction pant with C40 size is designed for the women on site who need a durable, but comfortable pant. With its hanging pockets, reinforced knees and female fit, the it has the functionality needed to get the job done. It has broad centre back belt loop for extra stability and strength. Its Knee pad position can be adjusted by 5 cm for optimal mobility.
It has ID card loop and ruler pocket
It has articulated knees for optimal mobility
Related links
- Helly Hansen LUNA Women's Work Trouser Black 32 in Waist 31.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 30 in Waist 31.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 26 in Waist 29.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 29 in Waist 30.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 37 in Waist 32.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 35 in Waist 32.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 33 in Waist 32.5in Leg
- Helly Hansen LUNA Women's Work Trouser Black 27 in Waist 30in Leg
