Orn Condor Unisex Work Trouser Navy 42 in Waist 35in Leg
- RS Stock No.:
- 235-5604
- Mfr. Part No.:
- 2500-15/N/42T
- Manufacturer:
- Orn
Subtotal (1 unit)*
€23.73
(exc. VAT)
€29.19
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.73 |
*price indicative
- RS Stock No.:
- 235-5604
- Mfr. Part No.:
- 2500-15/N/42T
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 35in | |
| Size | 42 in | |
| Waist Size | 42 in | |
| Material | Cotton, Polyester | |
| Series | Condor | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 35in | ||
Size 42 in | ||
Waist Size 42 in | ||
Material Cotton, Polyester | ||
Series Condor | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
ORN Men's Condor Kneepad Combat Trousers, 35% Cotton, 65% Polyester
ORNs Condor Kneepad Combat Trousers are multi-functional and hardwearing workwear trousers that are functional for a multitude of working environments. They have internal kneepad pockets to insert padding for knee protection and to easily remove it before washing the trousers. The multiple pockets are fitted with an extra strong lining, including 2 front pockets, 2 rear pockets, and 2 thigh pockets. To ensure a long working life, the trousers are fitted with heavy duty non-scratch fixing stud on the waistband, a high quality YKK brass zip, and all seams are triple stitched for durability.
Sizing
ORNs Condor trousers are designed to be inclusive of a diverse range of body types. The waistband is slightly elasticated to make the trousers more comfortable to wear even during movement onsite.
Available waist measurements range from 28 – 60 in navy and black colour options.
Leg lengths are categorised as Small (S, 29), Regular (R, 32), and Tall (T35).
The Orn Men's Condor Kneepad Combat Trousers 245gsm is best selling, multi functional, hardwearing trouser. It has internal kneepad pocket. It has heavy duty non-scratch fixing stud on waistband. These trousers have multiple pockets with extra strong lining including 2 in front and 2 rear pockets.
It is available in Navy colour
Combat style leg pockets, mobile phone pocket on thigh
Triple stitched on main seams for ultimate strength
Related links
- Orn Condor Unisex Work Trouser Black 42 in Waist 35in Leg
- Orn Condor Unisex Work Trouser Black 30 in Waist 35in Leg
- Orn Condor Unisex Work Trouser Navy 38 in Waist 35in Leg
- Orn Condor Unisex Work Trouser Navy 32 in Waist 35in Leg
- Orn Condor Unisex Work Trouser Navy 36 in Waist 35in Leg
- Orn Condor Unisex Work Trouser Navy 34 in Waist 35in Leg
- Orn Condor Unisex Work Trouser Navy 40 in Waist 35in Leg
- Orn Condor Unisex Work Trouser Black 28 in Waist 35in Leg
