Sioen Bangkok Unisex Trousers Yellow 98106 cm Waist

Subtotal (1 unit)*

€26.80

(exc. VAT)

€32.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.80

*price indicative

RS Stock No.:
235-5858
Mfr. Part No.:
F0724
Manufacturer:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Trousers

Gender

Unisex

Colour

Yellow

Waist Size

98106 cm

Size

XL

Material

Flexothane

Series

Bangkok

Resistance Features

Waterproof, Windproof

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The Sioen Uk Bangkok Rain trousers is a basic pair of rain trouser that fits comfortably and protects you against rain, wind and dirt. Our Bangkok rain trousers with elastic waist and narrowing at the leg ends are made of durable Flexothane® fabric and therefore protect you against the most harsh weather conditions in a comfortable way.

It's colour is Yellow

Leg narrowing by press studs

Polyester knitting with PU coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy