Regatta Professional TRJ334 Women's Action Trousers Navy 32 in Waist 74cm Leg

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€25.12

(exc. VAT)

€30.90

(inc. VAT)

RS Stock No.:
235-8169
Mfr. Part No.:
TRJ334/N/16
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Action Trousers

Gender

Women

Colour

Navy

Leg Length

74cm

Waist Size

32 in

Material

Cotton, Polyester

Series

TRJ334

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

The Regatta NEW ACTION TROUSERS provides 2 front large pockets with hem bellows and 2 back pockets - one zipped pocket with welt covering with right side zipped pocket with welt covering. It has durable water repellent finish.

It's size is 16

It's colour is navy

Polycotton fabric

Knee patches

Part-elasticated waist

Fabric It weighs 180g/m2

Related links