Portwest B121 Unisex Trousers Navy Medium Waist

Subtotal (1 unit)*

€9.96

(exc. VAT)

€12.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.96

*price indicative

RS Stock No.:
249-8330
Mfr. Part No.:
B121NARM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Navy

Waist Size

Medium

Size

M

Material

50% Polyester, 50% Cotton

Resistance Features

Thermal Protection

Series

B121

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest B121 series baselayer creates a layer of warmth around the lower body. The soft poly-cotton fibres and fabric knitting mean that heat is trapped in. Cuffed hem and elasticated waist provide a comfortable fit. It is medium in size.

Provides insulation and thermal protection

Designed with a comfort fit

Ribbed hem for a comfortable fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy