uvex 88350 Men's Work Trouser Black 88 cm Waist
- RS Stock No.:
- 253-4858
- Mfr. Part No.:
- 8835008
- Manufacturer:
- uvex
Subtotal (1 unit)*
€91.09
(exc. VAT)
€112.04
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.09 |
*price indicative
- RS Stock No.:
- 253-4858
- Mfr. Part No.:
- 8835008
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Size | 50 in | |
| Waist Size | 88 cm | |
| Material | 92% Polyamide, 8% Elastane | |
| Series | 88350 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Size 50 in | ||
Waist Size 88 cm | ||
Material 92% Polyamide, 8% Elastane | ||
Series 88350 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Uvex Collection 26 men's trousers has two thigh pockets and two side pockets with zip and it is sporty slim fit with black color.
Size 50
Inside brushed
Care instructions-30°C gentle wash, no bleaching, dry flat
Ironing-I point, dry cleaning-P
92 percent polyamide
8 percent elastane
Related links
- uvex 88350 Men's Work Trouser Black 80 cm Waist
- uvex 88350 Men's Work Trouser Black 92 cm Waist
- uvex 88350 Men's Work Trouser Black 76 cm Waist
- uvex 88350 Men's Work Trouser Black 84 cm Waist
- Snickers 6201 AllRoundWork Men's Work Trouser Black 88 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 88 cm Waist 35in Leg
- Helly Hansen Manchester Men's Work Trouser Black 88 cm Waist 86cm Leg
- Mascot Workwear MASCOT CROSSOVER Unisex Work Trouser Black 88 cm Waist
