Orn Unisex Trousers Navy 64 cm Waist 36in Leg
- RS Stock No.:
- 253-5679
- Mfr. Part No.:
- 8900-15/N/L
- Manufacturer:
- Orn
Subtotal (1 unit)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.64 |
*price indicative
- RS Stock No.:
- 253-5679
- Mfr. Part No.:
- 8900-15/N/L
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 36in | |
| Number of Pockets | 1 | |
| Waist Size | 64 cm | |
| Size | L | |
| Material | Cotton, Polyester | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 36in | ||
Number of Pockets 1 | ||
Waist Size 64 cm | ||
Size L | ||
Material Cotton, Polyester | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn scrub trouser is easy to work in and comfortable to wear. Has single right front patch pocket.
Elasticated waist
Related links
- Orn Unisex Trousers Navy 64 cm Waist 36in Leg
- Orn Unisex Trousers Navy 54 cm Waist 36in Leg
- Orn Unisex Trousers Navy 79 cm Waist 36in Leg
- Orn Unisex Trousers Navy 59 cm Waist 36in Leg
- Orn Unisex Trousers Navy 3XL Waist 36in Leg
- Portwest S887 Unisex Trousers Navy 26 → 56 Waist 36in Leg
- Portwest S887 Unisex Trousers Navy 26 → 56 in Waist 36in Leg
- Payperwear POWER STRETCH Unisex Trousers Navy 64 cm Waist 820mm Leg
