Orn Silverswift Unisex Trousers Orange, Black 100 cm Waist 32in Leg

Subtotal (1 unit)*

€28.03

(exc. VAT)

€34.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.03

*price indicative

RS Stock No.:
253-5858
Mfr. Part No.:
2580/BO/36R
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Trousers

Gender

Unisex

Colour

Orange, Black

Leg Length

32in

Size

Regular

Waist Size

100 cm

Number of Pockets

6

Material

Polyester, Cotton

Series

Silverswift

Knee Pad Pocket

No

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Orn silver swift two tone combat trouser is multifunctional hard wearing trouser. It has contrasting pockets to match the silver swift fleece, polo shirt, sweatshirt, hoodies.

Slightly elasticated waistband for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy