Orn Merlin Men's Trousers Black 127 cm Waist 35in Leg

Subtotal (1 unit)*

€36.57

(exc. VAT)

€44.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.57

*price indicative

RS Stock No.:
253-5876
Mfr. Part No.:
2800-15/B/48L
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

35in

Number of Pockets

6

Waist Size

127 cm

Size

L

Material

Polyester, Cotton

Series

Merlin

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Orn men's merlin tradesman trouser is a multi functional hard wearing tradesman trouser. It has multiple pockets with extra strong lining, including two front, two rear and combat leg and rule pockets.

Part elasticated waistband for comfort

High quality pocket liners for durability

Heavy duty non-scratch fixing stud on waistband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy