Orn Merlin Men's Trousers Navy 127 cm Waist 32in Leg
- RS Stock No.:
- 253-5904
- Mfr. Part No.:
- 2800-15/N/46R
- Manufacturer:
- Orn
Subtotal (1 unit)*
€36.57
(exc. VAT)
€44.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.57 |
*price indicative
- RS Stock No.:
- 253-5904
- Mfr. Part No.:
- 2800-15/N/46R
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 32in | |
| Size | Regular | |
| Waist Size | 127 cm | |
| Number of Pockets | 6 | |
| Material | Polyester, Cotton | |
| Series | Merlin | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 32in | ||
Size Regular | ||
Waist Size 127 cm | ||
Number of Pockets 6 | ||
Material Polyester, Cotton | ||
Series Merlin | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Orn men's merlin tradesman trouser is a multi functional hard wearing tradesman trouser. It has multiple pockets with extra strong lining, including two front, two rear and combat leg and rule pockets.
Part elasticated waistband for comfort
High quality pocket liners for durability
Heavy duty non-scratch fixing stud on waistband
Related links
- Orn Merlin Men's Trousers Navy 127 cm Waist 32in Leg
- Orn Merlin Men's Trousers Black 127 cm Waist 32in Leg
- Orn Merlin Men's Trousers Navy 127 cm Waist 29in Leg
- Orn Merlin Men's Trousers Navy 127 cm Waist 35in Leg
- Orn Merlin Men's Trousers Black 127 cm Waist 29in Leg
- Orn Merlin Men's Trousers Grey 127 cm Waist 29in Leg
- Orn Merlin Men's Trousers Black 127 cm Waist 35in Leg
- Orn Condor Unisex Trousers Navy 127 cm Waist 32in Leg
