Orn Swift Tradesman Men's Trousers Black 127 cm Waist 32in Leg
- RS Stock No.:
- 253-5906
- Mfr. Part No.:
- 2850-15/B/34R
- Manufacturer:
- Orn
Subtotal (1 unit)*
€33.98
(exc. VAT)
€41.80
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.98 |
*price indicative
- RS Stock No.:
- 253-5906
- Mfr. Part No.:
- 2850-15/B/34R
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 32in | |
| Number of Pockets | 6 | |
| Waist Size | 127 cm | |
| Size | Regular | |
| Material | Cotton, Polyester | |
| Series | Swift Tradesman | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 32in | ||
Number of Pockets 6 | ||
Waist Size 127 cm | ||
Size Regular | ||
Material Cotton, Polyester | ||
Series Swift Tradesman | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn wift Tradesman trouser is a multi-functional hard wearing tradesman trouser has triple stitching on all main seams. It has multiple pockets with extra strong lining, including two front, two rear and combat leg and rule pockets.
Part elasticated waistband for comfort
High quality pocket liners for durability
Heavy duty non-scratch fixing stud on waistband
Related links
- Orn Swift Tradesman Men's Trousers Black 127 cm Waist 32in Leg
- Orn Merlin Men's Trousers Navy 127 cm Waist 32in Leg
- Orn Merlin Men's Trousers Black 127 cm Waist 32in Leg
- Orn Condor Unisex Work Trouser Black 34 in Waist 32in Leg
- Orn Vulture Unisex Trousers Navy 96 cm Waist 32in Leg
- Orn Silverswift Unisex Trousers Black, Orange 100 cm Waist 32in Leg
- Orn Condor Unisex Trousers Navy 127 cm Waist 32in Leg
- Orn Merlin Men's Trousers Black 127 cm Waist 29in Leg
