Orn Vulture Unisex Trousers Navy 96 cm Waist 32in Leg
- RS Stock No.:
- 253-5907
- Mfr. Part No.:
- 2900/N/32R
- Manufacturer:
- Orn
Subtotal (1 unit)*
€39.74
(exc. VAT)
€48.88
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.74 |
*price indicative
- RS Stock No.:
- 253-5907
- Mfr. Part No.:
- 2900/N/32R
- Manufacturer:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 32in | |
| Size | Regular | |
| Waist Size | 96 cm | |
| Number of Pockets | 5 | |
| Material | Cotton, Polyester | |
| Series | Vulture | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 32in | ||
Size Regular | ||
Waist Size 96 cm | ||
Number of Pockets 5 | ||
Material Cotton, Polyester | ||
Series Vulture | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Ballistic Trouser multi functional, hardwearing trouser. It is very comfortable to wear.
Combat style leg pockets, mobile phone pocket on thigh
Heavy duty non-scratch fixing stud on waistband
Triple stitched on main seams for ultimate strength
Related links
- Orn Vulture Unisex Trousers Navy 96 cm Waist 32in Leg
- Orn Vulture Ballistic Unisex Trousers Navy 96 cm Waist 32in Leg
- Orn Merlin Men's Trousers Navy 127 cm Waist 32in Leg
- Orn Silverswift Unisex Trousers Black, Orange 100 cm Waist 32in Leg
- Orn Swift Tradesman Men's Trousers Black 127 cm Waist 32in Leg
- Orn Hawk EarthPro Men's Work Trouser Navy 32 in Waist
- Orn Condor Unisex Work Trouser Black 32 in Waist 32in Leg
- Orn Condor Unisex Trousers Navy 111 cm Waist 32in Leg
