Sioen Uk Karby Unisex Trousers Blue 106 → 117 cm Waist
- RS Stock No.:
- 254-7873
- Mfr. Part No.:
- S6641/RB/2XL
- Manufacturer:
- Sioen Uk
Subtotal (1 unit)*
€69.50
(exc. VAT)
€85.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.50 |
*price indicative
- RS Stock No.:
- 254-7873
- Mfr. Part No.:
- S6641/RB/2XL
- Manufacturer:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Blue | |
| Size | 2XL | |
| Waist Size | 106 → 117 cm | |
| Material | Flexothane | |
| Resistance Features | Water Resistant, Wind Resistant | |
| Series | Karby | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14126, EN 14605, regulation 1935, EN ISO 13688, EN 343 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Blue | ||
Size 2XL | ||
Waist Size 106 → 117 cm | ||
Material Flexothane | ||
Resistance Features Water Resistant, Wind Resistant | ||
Series Karby | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14126, EN 14605, regulation 1935, EN ISO 13688, EN 343 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Uk Karby trousers are wind and waterproof, supple and very stretchable so you will not be hindered in your movements. These trousers protect you against the weather elements, liquid chemicals, bloodborne pathogenes and infective agents.
Leg narrowing by press studs
Elasticated waist
Related links
- Sioen Uk Karby Unisex Trousers Blue 117 → 129 cm Waist
- Sioen Uk Karby Unisex Trousers Blue 74 → 82 cm Waist
- Sioen Uk Karby Unisex Trousers Blue 82 → 90 cm Waist
- Sioen Uk Karby Unisex Trousers White 90 → 106 cm Waist
- Sioen Uk Karby Unisex Trousers White 98 → 106 cm Waist
- Sioen Uk Karby Unisex Trousers Blue
- Sioen Uk Karby Unisex Trousers White 74 → 82 cm Waist
- Sioen Uk Karby Unisex Trousers White 82 → 90 cm Waist
