Dickies Universal FLEX Men's Work Trouser Black 38 cm Waist

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
254-9857
Mfr. Part No.:
DK0A4XSWBLK1
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Work Trouser

Gender

Men

Colour

Black

Size

38R

Number of Pockets

5

Waist Size

38 cm

Material

Elastane, Polyester, Cotton

Series

Universal FLEX

Knee Pad Pocket

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Dickies provides a universal flex trouser with holster pockets and flex waistband with plea in knee area for volume and centre front zip fly fastening as well as flex fabric panel at calves.

Made up of cotton

Back jet pockets

Size is 38 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy