Dickies Universal FLEX Men's Work Trouser Grey 34 cm Waist
- RS Stock No.:
- 254-9865
- Mfr. Part No.:
- DK0A4XSWC661
- Manufacturer:
- Dickies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 254-9865
- Mfr. Part No.:
- DK0A4XSWC661
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Grey | |
| Number of Pockets | 5 | |
| Waist Size | 34 cm | |
| Size | 34 cm | |
| Material | Cotton, Elastane, Polyester | |
| Series | Universal FLEX | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Grey | ||
Number of Pockets 5 | ||
Waist Size 34 cm | ||
Size 34 cm | ||
Material Cotton, Elastane, Polyester | ||
Series Universal FLEX | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Dickies provides a universal flex trouser with holster pockets and flex waistband with plea in knee area for volume and centre front zip fly fastening as well as flex fabric panel at calves.
Made up of cotton
Back jet pockets
Size is 34 cm
Related links
- Dickies Universal FLEX Men's Work Trouser Grey 34 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 38 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 30 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 36 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 32 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 30 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 36 cm Waist
- Dickies Universal FLEX Men's Work Trouser Black 38 cm Waist
