Dickies Universal FLEX Men's Work Trouser Grey 38 cm Waist
- RS Stock No.:
- 254-9874
- Mfr. Part No.:
- DK0A4XSWC661
- Manufacturer:
- Dickies
Subtotal (1 unit)*
€107.21
(exc. VAT)
€131.87
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.21 |
*price indicative
- RS Stock No.:
- 254-9874
- Mfr. Part No.:
- DK0A4XSWC661
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Grey | |
| Number of Pockets | 5 | |
| Size | 38R | |
| Waist Size | 38 cm | |
| Material | Cotton, Elastane, Polyester | |
| Series | Universal FLEX | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Grey | ||
Number of Pockets 5 | ||
Size 38R | ||
Waist Size 38 cm | ||
Material Cotton, Elastane, Polyester | ||
Series Universal FLEX | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Dickies provides a universal flex trouser with holster pockets and flex waistband with plea in knee area for volume and centre front zip fly fastening as well as flex fabric panel at calves.
Made up of cotton
Back jet pockets
Size is 38 cm
Related links
- Dickies
- Dickies Universal FLEX Men's Trousers Grey, Black
- Dickies Universal FLEX Black/Grey Trousers Comfortable Size 32 17.25 → 17.75in W
- Dickies Universal FLEX Men's Trousers Black, Grey
- Dickies DK0A4 Trousers Navy 34 in Waist
- Dickies Universal FLEX Men's Work Trouser Grey 38 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 30 cm Waist
- Dickies Universal FLEX Men's Work Trouser Grey 34 cm Waist
