MOLINEL Optimax Unisex Trousers Yellow, White, Green, Black 92 cm Waist 840mm Leg

Subtotal (1 unit)*

€41.05

(exc. VAT)

€50.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.05

*price indicative

RS Stock No.:
258-5863
Mfr. Part No.:
1986 2351 926 / T46
Manufacturer:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Product Type

Trousers

Gender

Unisex

Colour

Yellow, White, Green, Black

Leg Length

840mm

Waist Size

92 cm

Number of Pockets

4

Size

46 in

Material

Polyester, Cotton

Resistance Features

Abrasion Resistant

Series

Optimax

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
MG
The Molinel kneepad trouser has 2 kneepad pockets with topstitched darts, orange lock stitching on the lower part of the pockets, hook and loop fastening. A loop in black tape to hang keys, sewn into the waistband at the right front. Also has 1 patch pocket on the left thigh with a front gusset, flap with hook and loop fastening. It has Sewn waistband fastened by a single button in white polyester; 5 belt loops, including 1 at the left front in herringbone tape; elasticated at the sides.

Italian pockets with angled lower corner

Zip fly

2 topstitched back darts.

1 back patch pocket with a hanging bottom.

1 back patch pocket for a ruler.

Twill 2/2, 60% cotton, 40% polyester, 315g/m²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy