MOLINEL Optimax Unisex Trousers Blue 104 cm Waist 840mm Leg
- RS Stock No.:
- 258-5874
- Mfr. Part No.:
- 2029 2351 158 / T52
- Manufacturer:
- MOLINEL
Subtotal (1 unit)*
€28.47
(exc. VAT)
€35.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.47 |
*price indicative
- RS Stock No.:
- 258-5874
- Mfr. Part No.:
- 2029 2351 158 / T52
- Manufacturer:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Blue | |
| Leg Length | 840mm | |
| Number of Pockets | 6 | |
| Size | 52 in | |
| Waist Size | 104 cm | |
| Material | Polyester, Cotton | |
| Resistance Features | Abrasion Resistant | |
| Series | Optimax | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Blue | ||
Leg Length 840mm | ||
Number of Pockets 6 | ||
Size 52 in | ||
Waist Size 104 cm | ||
Material Polyester, Cotton | ||
Resistance Features Abrasion Resistant | ||
Series Optimax | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Molinel trouser has sewn waistband fastened by a single button in black polyester, 5 belt loops including 1 at the left front in herringbone tape. A loop in black tape to hang keys, sewn into the waistband at the right front.
Italian pockets with angled lower corner
Knees preshaped with darts
2 topstitched back darts
60% cotton, 40% polyester, 315g/m²
Related links
- MOLINEL Optimax Unisex Trousers Blue 80 cm Waist 840mm Leg
- MOLINEL Optimax Unisex Trousers Blue 92 cm Waist 840mm Leg
- MOLINEL Optimax Unisex Trousers Blue 84 cm Waist 840mm Leg
- MOLINEL Optimax Unisex Trousers Blue 88 cm Waist 840mm Leg
- MOLINEL Optimax Unisex Trousers Blue 96 cm Waist 840mm Leg
- MOLINEL Optimax Unisex Trousers Blue 100 cm Waist 840mm Leg
- MOLINEL Optimax Unisex Trousers Blue T38 Waist 840mm Leg
- MOLINEL Optimax Unisex Trousers Black White, Yellow 104 cm Waist 840mm Leg
