Brook Tavener 2256 Women's Trousers Black 71 cm Waist 920mm Leg
- RS Stock No.:
- 260-3794
- Mfr. Part No.:
- 2256DXT-08
- Manufacturer:
- Brook Tavener
Subtotal (1 unit)*
€33.71
(exc. VAT)
€41.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.71 |
*price indicative
- RS Stock No.:
- 260-3794
- Mfr. Part No.:
- 2256DXT-08
- Manufacturer:
- Brook Tavener
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 920mm | |
| Number of Pockets | 3 | |
| Size | 8 | |
| Waist Size | 71 cm | |
| Material | Polyester | |
| Resistance Features | Durable | |
| Series | 2256 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | Oeko-Tex Standard 100 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Leg Length 920mm | ||
Number of Pockets 3 | ||
Size 8 | ||
Waist Size 71 cm | ||
Material Polyester | ||
Resistance Features Durable | ||
Series 2256 | ||
Knee Pad Pocket No | ||
Standards/Approvals Oeko-Tex Standard 100 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Brook Tavener Venus straight leg trouser has a slim waistband, with two side pockets. It also has belt loops, a key loop and mock rear pockets.
Tailored legs trouser
Machine washable
Long leg length
Related links
- Brook Tavener 2256 Women's Trousers Black 81 cm Waist 920mm Leg
- Brook Tavener 2256 Women's Trousers Black 86 cm Waist 920mm Leg
- Brook Tavener 2256 Women's Trousers Black 66 cm Waist 920mm Leg
- Brook Tavener 2256 Women's Trousers Black 96 cm Waist 920mm Leg
- Brook Tavener 2256 Women's Trousers Black 111 cm Waist 920mm Leg
- Brook Tavener 2256 Women's Trousers Black 61 cm Waist 920mm Leg
- Brook Tavener 2256 Women's Trousers Black 116 cm Waist 920mm Leg
- Brook Tavener 2256 Women's Trousers Black 76 cm Waist 920mm Leg
