Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 36 in Waist
- RS Stock No.:
- 260-4061
- Mfr. Part No.:
- PC300AVCTL-BLK-36
- Manufacturer:
- Orbit International
Subtotal (1 unit)*
€32.32
(exc. VAT)
€39.75
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.32 |
*price indicative
- RS Stock No.:
- 260-4061
- Mfr. Part No.:
- PC300AVCTL-BLK-36
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Multi-Pocket Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Waist Size | 36 in | |
| Size | 36 | |
| Number of Pockets | 9 | |
| Material | Polyester, Cotton | |
| Series | PC300AVCTL | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Multi-Pocket Trousers | ||
Gender Unisex | ||
Colour Black | ||
Waist Size 36 in | ||
Size 36 | ||
Number of Pockets 9 | ||
Material Polyester, Cotton | ||
Series PC300AVCTL | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Orbit work trouser comes with a zip fly and button fastening on waist. It has triple stitching front & back rise and outer & inside leg seams. It includes 2 front patch pockets, 1 back hip pocket with flap & hi vis tabs, 1 back patch pocket, 2 side le
Top loaded knee pad pockets with re-enforced knees and hi vis tabs
Detachable pockets with multi pockets
Elasticated on the side waistband
7 belt loops
Related links
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 36 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 50 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 44 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 40 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 38 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 28 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 42 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 46 in Waist
