Orbit International Heavy Weight Unisex Trousers Black 28 in Waist
- RS Stock No.:
- 260-4097
- Mfr. Part No.:
- PC305CTL-BLK-28
- Manufacturer:
- Orbit International
Subtotal (1 unit)*
€24.65
(exc. VAT)
€30.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.65 |
*price indicative
- RS Stock No.:
- 260-4097
- Mfr. Part No.:
- PC305CTL-BLK-28
- Manufacturer:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Waist Size | 28 in | |
| Size | 28 | |
| Number of Pockets | 8 | |
| Material | Polyester, Cotton | |
| Series | Heavy Weight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Waist Size 28 in | ||
Size 28 | ||
Number of Pockets 8 | ||
Material Polyester, Cotton | ||
Series Heavy Weight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Orbit heavy weight combat trouser comes with a front zip & button fastening and 7 belt loops. It has triple stitching on the front and back rise. It includes 2 slant side pockets, 2 rear pockets with Velcro flap, 2 side leg pockets with Velcro flap, 2
Elasticated on both sides of the waistband
Top loading
Related links
- Orbit International Heavy Weight Unisex Trousers Black 28 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 42 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 32 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 44 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 48 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 34 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 30 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 38 in Waist
