Orbit International Heavy Weight Unisex Trousers Black 30 in Waist

Subtotal (1 unit)*

€24.65

(exc. VAT)

€30.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.65

*price indicative

RS Stock No.:
260-4110
Mfr. Part No.:
PC305CTR-BLK-30
Manufacturer:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Trousers

Gender

Unisex

Colour

Black

Waist Size

30 in

Size

30

Number of Pockets

8

Material

Cotton, Polyester

Series

Heavy Weight

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Orbit ladies work trouser comes with front zip & button fastening. It has seven belt loops and is elasticated on both sides of the waistband. It has triple stitching on the front & back rise and inside leg.

2 slant side pockets

2 darts on both the front and back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy