Tranemo Tranemo Women's Trousers Black, Grey
- RS Stock No.:
- 260-8696
- Mfr. Part No.:
- 631190-2XL
- Manufacturer:
- Tranemo
Subtotal (1 unit)*
€112.48
(exc. VAT)
€138.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.48 |
*price indicative
- RS Stock No.:
- 260-8696
- Mfr. Part No.:
- 631190-2XL
- Manufacturer:
- Tranemo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranemo | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black, Grey | |
| Size | 2XL | |
| Material | Jacquard Patterned Panels, Merino Wool, Viscose Tricot | |
| Series | Tranemo | |
| Resistance Features | Flame Retardant | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Tranemo | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black, Grey | ||
Size 2XL | ||
Material Jacquard Patterned Panels, Merino Wool, Viscose Tricot | ||
Series Tranemo | ||
Resistance Features Flame Retardant | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Tranemo trousers are non-metal and inherent flame retardant ladies long johns in merino wool/FR viscose tricot with jacquard patterned panels.
Elasticated waist
Black/grey color
Related links
- Tranemo Women's Trousers Black, Grey
- Tranemo Tranemo Women's Trousers Black, Grey
- Tranemo Women's Trousers Grey, Black
- Tranemo Black Merino Wool, Viscose Tricot Long Sleeve Sleeve T-Shirt 2XL
- Tranemo RG0004 Black 10% Aramid 10% Polyamide Gloves Neoprene Coating
- Tranemo T-Shirt XL
- Blaklader 7011 Women's Trousers Black
- Scruffs T552 Women's Trousers Black
