Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Black 41 in Waist 820mm Leg
- RS Stock No.:
- 264-7529
- Mfr. Part No.:
- 17031-311-0982C46
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€216.30
(exc. VAT)
€266.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.30 |
*price indicative
- RS Stock No.:
- 264-7529
- Mfr. Part No.:
- 17031-311-0982C46
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 820mm | |
| Waist Size | 41 in | |
| Size | 104 cm | |
| Material | Polyamide, Elastane | |
| Series | MASCOT ADVANCED | |
| Resistance Features | Water Repellent, Puncture Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 820mm | ||
Waist Size 41 in | ||
Size 104 cm | ||
Material Polyamide, Elastane | ||
Series MASCOT ADVANCED | ||
Resistance Features Water Repellent, Puncture Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear trousers black has a water-repellent finish, ultimate stretch fabric that is lightweight and highly durable and well-designed holster pockets of durable CORDURA can easily be zipped off when not in use with size 30.5 x 32 inches.
Excellent ventilation at the knee area
Extra visibility with the help of reflectors
Co-certified for use with MASCOT kneepad type, long
Related links
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Black 37 in Waist 820mm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Black 41 in Waist 820mm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 39 in Waist 820mm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 33 in Waist 820mm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Black 39 in Waist 820mm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 41 in Waist 820mm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Navy 37 in Waist 820mm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Black 35 in Waist 820mm Leg
