Mascot Workwear MASCOT ACCELERATE ULTIMATE STRETCH Unisex Work Trouser Black 37 in Waist 820mm Leg
- RS Stock No.:
- 264-7559
- Mfr. Part No.:
- 18031-311-0982C52
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€166.85
(exc. VAT)
€205.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.85 |
*price indicative
- RS Stock No.:
- 264-7559
- Mfr. Part No.:
- 18031-311-0982C52
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 820mm | |
| Size | 93 cm | |
| Number of Pockets | 2 | |
| Waist Size | 37 in | |
| Material | Cordura, Polyamide, Elastane | |
| Series | MASCOT ACCELERATE ULTIMATE STRETCH | |
| Resistance Features | Water Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 820mm | ||
Size 93 cm | ||
Number of Pockets 2 | ||
Waist Size 37 in | ||
Material Cordura, Polyamide, Elastane | ||
Series MASCOT ACCELERATE ULTIMATE STRETCH | ||
Resistance Features Water Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear trousers black has a water-repellent finish, ultimate stretch fabric that is lightweight and highly durable and holster pockets of durable CORDURA also the kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees with size 36.5 x 32 inches.
Excellent ventilation at the knee area
Extra visibility with the help of reflectors
Co-certified for use with MASCOT kneepad type, short or long
Related links
- Mascot Workwear MASCOT ACCELERATE ULTIMATE STRETCH Unisex Work Trouser Navy 41 in Waist 820mm Leg
- Mascot Workwear ULTIMATE STRETCH - MASCOT ACCELERATE Unisex Work Trouser Black 37 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE ULTIMATE STRETCH Unisex Work Trouser Navy 37 in Waist 820mm Leg
- Mascot Workwear ULTIMATE STRETCH - lightweight - CORDURA MASCOT ACCELERATE Unisex Work Trouser Navy 33 in Waist 820mm
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 35 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 41 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 37 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 41 in Waist 820mm Leg
