Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 39 in Waist 820mm Leg
- RS Stock No.:
- 264-7560
- Mfr. Part No.:
- 18031-311-0982C54
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€166.85
(exc. VAT)
€205.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.85 |
*price indicative
- RS Stock No.:
- 264-7560
- Mfr. Part No.:
- 18031-311-0982C54
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 820mm | |
| Size | 98 cm | |
| Waist Size | 39 in | |
| Material | 92% Polyamide, 8% Elastane | |
| Series | MASCOT ACCELERATE | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 820mm | ||
Size 98 cm | ||
Waist Size 39 in | ||
Material 92% Polyamide, 8% Elastane | ||
Series MASCOT ACCELERATE | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear trousers black has a water-repellent finish, ultimate stretch fabric that is lightweight and highly durable and holster pockets of durable CORDURA also the kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees with size 38.5 x 32 inches.
Excellent ventilation at the knee area
Extra visibility with the help of reflectors
Co-certified for use with MASCOT kneepad type, short or long
Related links
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 39 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 35 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 41 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 33 in Waist 820mm Leg
- Mascot Workwear MASCOT ADVANCED Unisex Work Trouser Black 39 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 41 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 37 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 39 in Waist 820mm Leg
