Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 33 in Waist 820mm Leg
- RS Stock No.:
- 264-7563
- Mfr. Part No.:
- 18479-311-01082C48
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€128.04
(exc. VAT)
€157.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.04 |
*price indicative
- RS Stock No.:
- 264-7563
- Mfr. Part No.:
- 18479-311-01082C48
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 820mm | |
| Size | 83 cm | |
| Number of Pockets | 5 | |
| Waist Size | 33 in | |
| Material | Ultimate Stretch Material, Polyamide, Elastane | |
| Resistance Features | Water Resistant | |
| Series | MASCOT ACCELERATE | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 820mm | ||
Size 83 cm | ||
Number of Pockets 5 | ||
Waist Size 33 in | ||
Material Ultimate Stretch Material, Polyamide, Elastane | ||
Resistance Features Water Resistant | ||
Series MASCOT ACCELERATE | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear trousers dark navy has a water-repellent finish, ultimate stretch fabric that is lightweight and highly durable and the kneepad pockets of durable CORDURA are adjustable so the kneepads have the optimal position on your knees also the kneepads are easily inserted from the sides via a zipper, even while wearing the trousers with size 32.5 x 32 inches.
Excellent ventilation at the knee area
Low waist with form-cut waistband ensures comfort and freedom of movement
Co-certified for use with MASCOT kneepad type, short or long
Related links
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 39 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 41 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 33 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 35 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Black 41 in Waist 820mm Leg
- Mascot Workwear MASCOT ACCELERATE Unisex Work Trouser Navy 39 in Waist 820mm Leg
- Mascot Workwear ULTIMATE STRETCH - lightweight - CORDURA MASCOT ACCELERATE Unisex Work Trouser Navy 33 in Waist 820mm
- Mascot Workwear ULTIMATE STRETCH - MASCOT ACCELERATE Unisex Work Trouser Black 37 in Waist 820mm Leg
