Sioen Uk Varese Unisex Trousers Grey 52 in Waist

Subtotal (1 unit)*

€120.34

(exc. VAT)

€148.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€120.34

*price indicative

RS Stock No.:
265-8053
Mfr. Part No.:
021VN2PF9-M44-52R
Manufacturer:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Trousers

Gender

Unisex

Colour

Grey

Waist Size

52 in

Number of Pockets

7

Size

52R

Material

54% Modacrylic, 45% Tencel Lyocell, 1% Anti-Static Fibre

Resistance Features

Chemical Resistant, Waterproof, Flame Retardant, Anti-Static

Series

Varese

Knee Pad Pocket

Yes

Standards/Approvals

EN 1149-5:2008, EN 13034:2005 + A1:2009, EN ISO 11612:2015, EN ISO 13688:2013, IEC 61482-2, EN ISO 11611:2015

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk light and comfortable trousers that protect you from heat and metal splashes at the same time. This trouser made from an inherently flame-retardant, breathable and supple fabric with moisture-regulating properties. It is anti-static, offers arc protection and is resistant to shrinking and pilling. With five pockets and knee pockets for knee protection, this is a very functional pair of trousers.

411


Grey colour

Elasticated waist

Knee pockets

Waistband with belt loops

2 inset pockets with flap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy