Mascot Workwear Accelerate Unisex Trousers Navy 41 in Waist 820mm Leg
- RS Stock No.:
- 267-6153
- Mfr. Part No.:
- 18379-230-01082C56
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€85.10
(exc. VAT)
€104.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.10 |
*price indicative
- RS Stock No.:
- 267-6153
- Mfr. Part No.:
- 18379-230-01082C56
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 820mm | |
| Waist Size | 41 in | |
| Size | 103 cm | |
| Material | Polyester, Cotton | |
| Series | Accelerate | |
| Resistance Features | Lightweight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 820mm | ||
Waist Size 41 in | ||
Size 103 cm | ||
Material Polyester, Cotton | ||
Series Accelerate | ||
Resistance Features Lightweight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear size 40.5 x 32 inches knee pad trousers has dedicated slot for the insertion of knee pads that provide protection and comfort to the wearer when kneeling. This trousers has ultimate stretch material which provides unique freedom of movement.
Low weight
Very high durability
Extra visibility
Excellent ventilation
Zipper on the side of the leg
Water repellent finish
Belt loop
Related links
- Mascot Workwear Accelerate Unisex Trousers Navy 41 in Waist 820mm Leg
- Mascot Workwear Accelerate - Diamond Women's Trousers Navy 41 in Waist 820mm Leg
- Mascot Workwear Accelerate Unisex Trousers Navy 35 in Waist 820mm Leg
- Mascot Workwear Accelerate Unisex Trousers Navy 37 in Waist 820mm Leg
- Mascot Workwear Accelerate Unisex Trousers Navy 33 in Waist 820mm Leg
- Mascot Workwear Accelerate Unisex Trousers Navy 39 in Waist 820mm Leg
- Mascot Workwear Accelerate Unisex Trousers Black 33 in Waist 820mm Leg
- Mascot Workwear Accelerate Unisex Trousers Black 39 in Waist 820mm Leg
