Mascot Workwear Advanced Unisex Trousers Navy 35 in Waist 820mm Leg
- RS Stock No.:
- 267-6177
- Mfr. Part No.:
- 21679-311-01082C50
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€120.18
(exc. VAT)
€147.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.18 |
*price indicative
- RS Stock No.:
- 267-6177
- Mfr. Part No.:
- 21679-311-01082C50
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 820mm | |
| Size | 88 cm | |
| Waist Size | 35 in | |
| Material | Polyamide | |
| Resistance Features | Lightweight, Water Repellent | |
| Series | Advanced | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 811, EN 14404, EN ISO 20471 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 820mm | ||
Size 88 cm | ||
Waist Size 35 in | ||
Material Polyamide | ||
Resistance Features Lightweight, Water Repellent | ||
Series Advanced | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 811, EN 14404, EN ISO 20471 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Mascot Workwear size 34.5 x 32 inches functional trousers has ultimate stretch material which provides unique freedom of movement and high comfort. This trouser has excellent ventilation at the knee area. This trouser offers elastic adjustment at foot.
Ultimate stretch material provides unique freedom of movement and high comfort
Ergonomically shaped trouser legs are constructed to follow the body's natural movements
The water repellent multifunctional stretch material combines a low weight with a very
Related links
- Mascot Workwear Advanced Unisex Trousers Navy 37 in Waist 820mm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 33 in Waist 820mm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 39 in Waist 820mm Leg
- Mascot Workwear Advanced Unisex Trousers Navy 41 in Waist 820mm Leg
- Mascot Workwear Advanced Unisex Trousers Black 33 in Waist 820mm Leg
- Mascot Workwear Advanced Unisex Trousers Black 41 in Waist 820mm Leg
- Mascot Workwear Advanced Unisex Trousers Black 39 in Waist 820mm Leg
- Mascot Workwear Advanced Unisex Trousers Black 37 in Waist 820mm Leg
