Uneek UC902 Men's Trousers Black 28 → 52 in Waist 31in Leg
- RS Stock No.:
- 270-6566
- Mfr. Part No.:
- UC902BLKR-34
- Manufacturer:
- Uneek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-6566
- Mfr. Part No.:
- UC902BLKR-34
- Manufacturer:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 31in | |
| Size | Regular | |
| Number of Pockets | 6 | |
| Waist Size | 28 → 52 in | |
| Material | Cotton, Polyester | |
| Series | UC902 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 31in | ||
Size Regular | ||
Number of Pockets 6 | ||
Waist Size 28 → 52 in | ||
Material Cotton, Polyester | ||
Series UC902 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek Cargo Trouser Long is made of 65% Polyester 35% Cotton material. It is washable at 60 degrees. It has twin belt loops reinforced for extra strength.
•Flat front with sewn-in front crease
•Metal rivet button fastening at waist
Related links
- Uneek UC902 Men's Trousers Black 28 → 52 in Waist 31in Leg
- Uneek UC902 Men's Trousers Black 132 cm Waist 31in Leg
- Uneek UC902 Men's Trousers Black 71 cm Waist 31in Leg
- Uneek UC902 Men's Trousers Black 96.5 cm Waist 31in Leg
- Uneek UC902 Men's Trousers Black 117 cm Waist 31in Leg
- Uneek UC902 Men's Trousers Black 112 cm Waist 31in Leg
- Uneek UC902 Men's Trousers Black 76 cm Waist 31in Leg
- Uneek UC902 Men's Trousers Black 81 cm Waist 31in Leg
