Uneek UC903 Men's Trousers Navy 28 → 52 in Waist 31in Leg
- RS Stock No.:
- 270-6643
- Mfr. Part No.:
- UC903NR-38
- Manufacturer:
- Uneek
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€26.86
(exc. VAT)
€33.04
(inc. VAT)
- RS Stock No.:
- 270-6643
- Mfr. Part No.:
- UC903NR-38
- Manufacturer:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 31in | |
| Number of Pockets | 11 | |
| Size | Regular | |
| Waist Size | 28 → 52 in | |
| Material | 35% Cotton, 65% Polyester | |
| Series | UC903 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 31in | ||
Number of Pockets 11 | ||
Size Regular | ||
Waist Size 28 → 52 in | ||
Material 35% Cotton, 65% Polyester | ||
Series UC903 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek Action Trouser Long is made of 65% Polyester 35% Cotton material. It is washable at 60 degrees. It has twin belt loops reinforced for extra strength.
•Knee pad pockets with bottom opening
•Velcro Sealed mobile phone pocket
•Metal rivet button fastening at waist
Related links
- Uneek UC903 Men's Trousers Navy 28 to 52 in Waist 31in Leg
- Uneek UC903 Men's Trousers Navy 76 cm Waist 31in Leg
- Uneek UC903 Men's Trousers Navy 91 cm Waist 31in Leg
- Uneek UC903 Men's Trousers Navy 31in Leg
- Uneek UC903 Men's Trousers Black 28 to 52 in Waist 31in Leg
- Uneek UC903 Men's Trousers Navy 74 cm Waist
- Uneek UC903 Men's Trousers Black 91 cm Waist 31in Leg
- Uneek UC903 Men's Trousers Navy 28 to 52 in Waist 33in Leg

