ProGARM EW-7638 Men's Work Trouser Navy 90 cm Waist 34in Leg
- RS Stock No.:
- 270-8192
- Mfr. Part No.:
- 7638-NAV-T36
- Manufacturer:
- ProGARM
Subtotal (1 unit)*
€130.88
(exc. VAT)
€160.98
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.88 |
*price indicative
- RS Stock No.:
- 270-8192
- Mfr. Part No.:
- 7638-NAV-T36
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 34in | |
| Size | L | |
| Waist Size | 90 cm | |
| Resistance Features | Flame Resistant | |
| Series | EW-7638 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | C1, 9.5cal/cm2, CE, Class 1, EN, Pt.3:2004, A1, B1, Pt.5:2008 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 34in | ||
Size L | ||
Waist Size 90 cm | ||
Resistance Features Flame Resistant | ||
Series EW-7638 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals C1, 9.5cal/cm2, CE, Class 1, EN, Pt.3:2004, A1, B1, Pt.5:2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM 7638 Trouser is a superior quality combat pocket trouser with improved fit for improved comfort and appearance. It also has external kneepad pockets and a mobile phone pocket as well.
•Combat pocket with flap
•Triple stitched side seams
•Extra wide belt loop at rear
Related links
- ProGARM EW-7638 Men's Work Trouser Navy 30 → 52 in Waist 34in Leg
- ProGARM EW-7638 Men's Work Trouser Navy 85 cm Waist 32in Leg
- ProGARM EW-7638 Men's Work Trouser Navy 36 in Waist 32in Leg
- ProGARM EW-7638 Men's Work Trouser Navy 30 → 52 in Waist 30in Leg
- ProGARM 7720 Men's Work Trouser Navy 36 in Waist 34in Leg
- ProGARM 7638 Arc Men's Trousers Navy 36 in Waist
- ProGARM 7638 Men's Trousers Navy 81 cm Waist 30in Leg
- ProGARM 5816 Men's Work Trouser Navy, Yellow 36 in Waist 34in Leg
