Dickies RedHawk Super Work Black Trousers 32in W 31in L
- RS Stock No.:
- 270-8496
- Mfr. Part No.:
- WD884BKR-32
- Manufacturer:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-8496
- Mfr. Part No.:
- WD884BKR-32
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 31in | |
| Style | Trousers | |
| Waist Size Imperial | 32in | |
| Waist Size Metric | 81cm | |
| Material | Cotton, Polyester | |
| Series | RedHawk Super Work | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Gender Men | ||
Colour Black | ||
Leg Length 31in | ||
Style Trousers | ||
Waist Size Imperial 32in | ||
Waist Size Metric 81cm | ||
Material Cotton, Polyester | ||
Series RedHawk Super Work | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Dickies Super Work trousers are made from polyester and cotton and have knee pad pockets.
•Colour is black
•Regular leg
•Regular leg
Related links
- Dickies RedHawk Super Work Men's Work Trouser Black 32 in Waist 29in Leg
- Dickies RedHawk Super Work Men's Work Trouser Black 32 in Waist 33in Leg
- Dickies RedHawk Super Work Men's Work Trouser Black 38 in Waist 31in Leg
- Dickies RedHawk Super Work Men's Work Trouser Navy 30 in Waist 31in Leg
- Uneek UC903 Black Trousers, Size Regular 32in W 31in L
- Dickies RedHawk Super Work Men's Work Trouser Black 28 in Waist 29in Leg
- Dickies RedHawk Super Work Men's Work Trouser Black 38 in Waist 29in Leg
- Dickies RedHawk Super Work Men's Work Trouser Black 30 in Waist 33in Leg
