Dickies RedHawk Super Work Men's Work Trouser Black 40 in Waist 29in Leg
- RS Stock No.:
- 270-8507
- Mfr. Part No.:
- WD884BKS-40
- Manufacturer:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-8507
- Mfr. Part No.:
- WD884BKS-40
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 29in | |
| Size | 101 cm | |
| Waist Size | 40 in | |
| Number of Pockets | 4 | |
| Material | Polyester, Cotton | |
| Series | RedHawk Super Work | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 29in | ||
Size 101 cm | ||
Waist Size 40 in | ||
Number of Pockets 4 | ||
Material Polyester, Cotton | ||
Series RedHawk Super Work | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Dickies Super Work trousers are made from polyester and cotton and have knee pad pockets.
•Colour is black
•Tall leg
Related links
- Dickies RedHawk Super Work Men's Work Trouser Black 28 in Waist 29in Leg
- Dickies RedHawk Super Work Men's Work Trouser Black 32 in Waist 29in Leg
- Dickies RedHawk Super Work Men's Work Trouser Black 76 cm Waist 29in Leg
- Dickies RedHawk Super Work Men's Work Trouser Black 38 in Waist 29in Leg
- Dickies RedHawk Super Work Men's Work Trouser Navy 30 in Waist 31in Leg
- Dickies RedHawk Super Work Men's Work Trouser Navy 42 in Waist 33in Leg
- Dickies RedHawk Super Work Men's Work Trouser Black 32 in Waist 33in Leg
- Dickies RedHawk Super Work Men's Work Trouser Black 30 in Waist 33in Leg
