Tyvek Tyvek Unisex Work Trouser White 29 cm Waist 790mm Leg
- RS Stock No.:
- 270-8875
- Mfr. Part No.:
- D13496109
- Manufacturer:
- Tyvek
Image representative of range
Subtotal (1 box of 50 units)*
€281.53
(exc. VAT)
€346.28
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €281.53 | €5.631 |
*price indicative
- RS Stock No.:
- 270-8875
- Mfr. Part No.:
- D13496109
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | White | |
| Leg Length | 790mm | |
| Size | 29 cm | |
| Waist Size | 29 cm | |
| Series | Tyvek | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour White | ||
Leg Length 790mm | ||
Size 29 cm | ||
Waist Size 29 cm | ||
Series Tyvek | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
Tyvek® 500 Accessory
DuPont™ Tyvek® 500 Trousers model PT31L0. Elasticated waist. Stitched internal seams. No pockets. White.
Features and Product Details
DuPont™ Tyvek® 500 Trousers model PT31L0. Trousers available in white and in sizes MD to 2X. Without pockets. Elasticated waist, no elastic at ankles. Stitched internal seams.
Specially designed for use with Tyvek® apparel, Tyvek® accessories can help offer enhanced protection for body parts that are more exposed to hazardous substances.
Tyvek® garments and accessories are composed of flash spun high density polyethylene, providing an ideal balance of protection, durability and comfort. Tyvek® is permeable to both air and water vapour, yet repels water-based liquids and aerosols. It offers an excellent barrier against fine particles and fibres (down to 1 micron in size), is ultra-low-linting and antistatically treated. Silicon non-added.
Applications include: pharmaceutical handling, chemical protection, lead and asbestos abatement/remediation, general maintenance/operations, spray painting and general clean-up, amongst many others.;Certified according to Regulation (EU) 2016/425.
Related links
- Tyvek Tyvek Unisex Work Trouser White 33 cm Waist 82cm Leg
- Delta Plus Mach 5 Unisex Work Trouser Yellow Green, Black 66 to 74 cm Waist 79cm Leg
- Tyvek Tyvek Unisex Trousers White 31 cm Waist 80cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 56.5 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 44 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Grey 46.5 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Grey 52.75 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Navy 42.75 cm Waist 79cm Leg
