Brook Tavener Aura Women's Trousers Black 22 in Waist
- RS Stock No.:
- 270-9095
- Mfr. Part No.:
- 2259C-22S
- Manufacturer:
- Brook Tavener
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9095
- Mfr. Part No.:
- 2259C-22S
- Manufacturer:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Number of Pockets | 2 | |
| Waist Size | 22 in | |
| Series | Aura | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Number of Pockets 2 | ||
Waist Size 22 in | ||
Series Aura | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Brook Tavener 2256 Trousers Navy 22 in Waist
- Brook Tavener 2256 Women's Trousers Black 106 cm Waist 79cm Leg
- Brook Tavener 2256 Women's Trousers Black 106 cm Waist 74cm Leg
- Brook Tavener 2256 Women's Trousers Black 106 cm Waist 92cm Leg
- Brook Tavener 2256 Women's Trousers Black 12 in Waist
- Brook Tavener 2256 Women's Trousers Black 101 cm Waist 74cm Leg
- Brook Tavener 2256 Women's Trousers Black 71 cm Waist 92cm Leg
- Brook Tavener 2256 Women's Trousers Black 81 cm Waist 92cm Leg
