Brook Tavener 8525 Men's Work Trouser Black 28 → 56 in Waist 800mm Leg
- RS Stock No.:
- 270-9130
- Mfr. Part No.:
- 8525DBKS-48
- Manufacturer:
- Brook Tavener
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-9130
- Mfr. Part No.:
- 8525DBKS-48
- Manufacturer:
- Brook Tavener
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 800mm | |
| Size | 48 | |
| Waist Size | 28 → 56 in | |
| Number of Pockets | 3 | |
| Material | Polyester | |
| Resistance Features | Crease Resistant | |
| Series | 8525 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 800mm | ||
Size 48 | ||
Waist Size 28 → 56 in | ||
Number of Pockets 3 | ||
Material Polyester | ||
Resistance Features Crease Resistant | ||
Series 8525 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Brook Tavener LANGHAM trouser offers high level of crease resistance and has mid level stretch. It is made from polyester and wool.
•Has single pleat, 2 side pockets and 1 rear pocket
Related links
- Brook Tavener 8525 Men's Work Trouser Black 28 to 56 in Waist 80cm Leg
- Brook Tavener 8525 Men's Work Trouser Black 28 to 56 in Waist
- Brook Tavener 8515 Men's Trousers Black 123 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 73 cm Waist 80cm Leg
- Helly Hansen Manchester Men's Work Trouser Black 110 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 118 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 113 cm Waist 80cm Leg
- Brook Tavener 8515 Men's Trousers Black 83 cm Waist 80cm Leg
