Helly Hansen Manchester Men's Trousers Black

Subtotal (1 unit)*

€80.65

(exc. VAT)

€99.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.65

*price indicative

RS Stock No.:
271-0466
Mfr. Part No.:
77521-990-31.5
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Trousers

Gender

Men

Colour

Black

Size

32

Material

Cotton, Polyester

Series

Manchester

Knee Pad Pocket

Yes

Standards/Approvals

Oeko-Tex

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy