Helly Hansen Manchester Men's Trousers Black
- RS Stock No.:
- 271-0485
- Mfr. Part No.:
- 77523-990-40
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€74.36
(exc. VAT)
€91.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.36 |
*price indicative
- RS Stock No.:
- 271-0485
- Mfr. Part No.:
- 77523-990-40
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 40 | |
| Material | Polyester, Cotton | |
| Series | Manchester | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | Oeko-Tex | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 40 | ||
Material Polyester, Cotton | ||
Series Manchester | ||
Knee Pad Pocket Yes | ||
Standards/Approvals Oeko-Tex | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Helly Hansen Manchester Men's Trousers Black
- Helly Hansen Manchester Men's Work Trouser Black
- Helly Hansen Manchester Men's Trousers Black 43 in Waist
- Helly Hansen Manchester Men's Trousers Black 90 cm Waist 750mm Leg
- Helly Hansen Manchester Men's Trousers Black 88 cm Waist 810mm Leg
- Helly Hansen Manchester Men's Trousers Black 128 cm Waist 880mm Leg
- Helly Hansen Manchester Men's Trousers Black 110 cm Waist 800mm Leg
- Helly Hansen Manchester Men's Trousers Black 118 cm Waist 820mm Leg
