Ralawise AQ050 Men's Trousers Navy 34 in Waist 34in Leg
- RS Stock No.:
- 271-2277
- Mfr. Part No.:
- AQ050NT-34
- Manufacturer:
- Ralawise
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-2277
- Mfr. Part No.:
- AQ050NT-34
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 34in | |
| Size | 34 | |
| Waist Size | 34 in | |
| Number of Pockets | 2 | |
| Material | 100% Cotton | |
| Series | AQ050 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 34in | ||
Size 34 | ||
Waist Size 34 in | ||
Number of Pockets 2 | ||
Material 100% Cotton | ||
Series AQ050 | ||
Knee Pad Pocket No | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise AQ050 Men's Trousers Navy 42 in Waist 34in Leg
- Ralawise AQ050 Men's Trousers Navy 40 in Waist 34in Leg
- Ralawise AQ050 Men's Trousers Navy 36 in Waist 34in Leg
- Ralawise AQ050 Men's Trousers Navy 32 in Waist 34in Leg
- Ralawise AQ050 Men's Trousers Navy 38 in Waist 34in Leg
- Ralawise AQ050 Men's Trousers Navy 44 in Waist 34in Leg
- Ralawise AQ050 Men's Trousers Navy 34 in Waist 32in Leg
- Ralawise AQ050 Men's Trousers Navy 34 in Waist
