Portwest Bizflame Industry Trousers Grey 84 cm Waist 31in Leg
- RS Stock No.:
- 271-8324
- Mfr. Part No.:
- FR06RBRR33
- Manufacturer:
- Portwest
- RS Stock No.:
- 271-8324
- Mfr. Part No.:
- FR06RBRR33
- Manufacturer:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Colour | Grey | |
| Leg Length | 31in | |
| Number of Pockets | 8 | |
| Size | 33 in | |
| Waist Size | 84 cm | |
| Material | Cotton, Polyester | |
| Series | Bizflame Industry | |
| Resistance Features | Convective and Contact Heat, Flame Resistant, Non-Magnetic - Nickel and Ferrous Free, Protection Against Radiant, Certified Protection Against Molten Metal Splash | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | ASTM F1959/F1959M-12 (ATPV 16 CAL/CM2 (HAF 83.7%)), EN 1149 -5, IEC 61482-2 IEC 61482-1-2 APC 1, EN 13034 Type PB (6), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-2 IEC 61482-1-1 (Elim 11 CAL/CM²) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Colour Grey | ||
Leg Length 31in | ||
Number of Pockets 8 | ||
Size 33 in | ||
Waist Size 84 cm | ||
Material Cotton, Polyester | ||
Series Bizflame Industry | ||
Resistance Features Convective and Contact Heat, Flame Resistant, Non-Magnetic - Nickel and Ferrous Free, Protection Against Radiant, Certified Protection Against Molten Metal Splash | ||
Knee Pad Pocket Yes | ||
Standards/Approvals ASTM F1959/F1959M-12 (ATPV 16 CAL/CM2 (HAF 83.7%)), EN 1149 -5, IEC 61482-2 IEC 61482-1-2 APC 1, EN 13034 Type PB (6), EN ISO 11611 Class 1 (A1+A2), EN ISO 11612 (A1+A2, B1, C1, E2, F1), IEC 61482-2 IEC 61482-1-1 (Elim 11 CAL/CM²) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest Bizflame Industry Unisex Trousers Grey 96 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Royal Blue 88 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Royal Blue 92 cm Waist 31in Leg
- Portwest Bizflame Industry Unisex Trousers Grey 80 cm Waist 790mm Leg
- Portwest Bizflame Industry Unisex Trousers Royal Blue 108 cm Waist 790mm Leg
- Portwest C720 Unisex Trousers Black 84 cm Waist 31in Leg
- Portwest DX4 Men's Trousers Grey 84 cm Waist 790mm Leg
- Portwest FR06 Unisex Trousers Grey 84 cm Waist 790mm Leg
