Portwest S231 Unisex Trousers Navy 28 → 48 Waist 29in Leg
- RS Stock No.:
- 271-8542
- Mfr. Part No.:
- S231NVS28
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.08 |
*price indicative
- RS Stock No.:
- 271-8542
- Mfr. Part No.:
- S231NVS28
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 29in | |
| Waist Size | 28 → 48 | |
| Size | 72 cm | |
| Number of Pockets | 6 | |
| Material | Cotton, Elastane | |
| Series | S231 | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 29in | ||
Waist Size 28 → 48 | ||
Size 72 cm | ||
Number of Pockets 6 | ||
Material Cotton, Elastane | ||
Series S231 | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest slim fit stretch trouser has all the features of a cargo style with the advantage of dynamic cotton stretch twill fabric. This stretch fabric gives the ultimate in comfort and freedom of movement.
•Twin-stitched seams for extra durability
•Hook and bar closure
•Outstanding colour fastness and shrinkage results
Related links
- Portwest S231 Unisex Trousers Navy 28 → 48 in Waist 31in Leg
- Portwest S231 Unisex Trousers Navy 88 cm Waist 29in Leg
- Portwest S231 Unisex Trousers Black 28 → 48 in Waist 31in Leg
- Uneek UC902 Men's Trousers Navy 28 → 52 in Waist 31in Leg
- Uneek UC902 Men's Trousers Navy 28 → 52 in Waist 29in Leg
- Orn Heron Earthpro Men's Trousers Navy 28 in Waist 29in Leg
- Portwest S887 Unisex Trousers Navy 26 → 56 in Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 96 cm Waist 29in Leg
